17225370XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722537123

DigiKey Part Number
WM26317TR-ND - Tape & Reel (TR)
WM26317CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1722537123
Description
ULTRA-FIT TANGLESS CRIMP TERMINA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18700 €1,87 €
250,17440 €4,36 €
500,16620 €8,31 €
1000,15820 €15,82 €
2500,14828 €37,07 €
5000,14118 €70,59 €
1.0000,13443 €134,43 €
2.5000,12600 €315,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,11841 €828,87 €
14.0000,11276 €1.578,64 €
21.0000,10958 €2.301,18 €
35.0000,10570 €3.699,50 €
49.0000,10323 €5.058,27 €
70.0000,10066 €7.046,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €