Image for 1722531111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722531111

DigiKey Part Number
900-1722531111-ND
Manufacturer
Manufacturer Product Number
1722531111
Description
ULTRA-FIT CRIMP TERM 20-22 FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Stamped
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.0000,21312 €1.491,84 €
Manufacturers Standard Package
Unit Price without VAT:0,21312 €
Unit Price with VAT:0,25361 €