
1721860007 | |
|---|---|
DigiKey Part Number | 900-1721860007-ND |
Manufacturer | |
Manufacturer Product Number | 1721860007 |
Description | ENERGETIC VT RCPT ASSY G+2P+G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 1721860007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Power | |
Number of Positions | 7 | |
Number of Positions Loaded | 7 | |
Pitch | 0.301" (7.65mm) | |
Number of Rows | 1 | |
Number of Columns | 7 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 7 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 100A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 5,70843 € | 1.849,53 € |
| Unit Price without VAT: | 5,70843 € |
|---|---|
| Unit Price with VAT: | 6,79303 € |

