27 Connector Plug, Male Blades Through Hole, Right Angle Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721850003

DigiKey Part Number
900-1721850003-ND
Manufacturer
Manufacturer Product Number
1721850003
Description
ENERGETIC R/A PLUG ASSY G+2P+25S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 Connector Plug, Male Blades Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
1721850003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Contact Layout, Typical
25 Signal, 2 Power
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Color
Black
Connector Type
Plug, Male Blades
Current Rating (Amps)
100A
Connector Style
Power
Material Flammability Rating
UL94 V-0
Number of Positions
27
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
600VAC/DC
Number of Rows
5
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24020,56400 €4.935,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,56400 €
Unit Price with VAT:24,47116 €