
1721850002 | |
|---|---|
DigiKey Part Number | 900-1721850002-ND |
Manufacturer | |
Manufacturer Product Number | 1721850002 |
Description | ENERGETIC R/A PLUG ASSY G+4P+25S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Plug, Male Blades Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 1721850002 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 25 Signal, 4 Power |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Plug, Male Blades | Current Rating (Amps) 100A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 29 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600VAC/DC |
Number of Rows 5 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 27,47934 € | 7.034,71 € |
| Unit Price without VAT: | 27,47934 € |
|---|---|
| Unit Price with VAT: | 32,70041 € |

