64 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Impel, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721403808

DigiKey Part Number
1721403808-ND
Manufacturer
Manufacturer Product Number
1721403808
Description
CONN HEADER IMPEL 64POS EDGE MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
64 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Impel, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
1721403808 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Impel, Guide Right
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
8
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
32 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
150VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13231,55258 €4.164,94 €
Unit Price without VAT:31,55258 €
Unit Price with VAT:37,54757 €