
1721403208 | |
|---|---|
DigiKey Part Number | 900-1721403208-ND |
Manufacturer | |
Manufacturer Product Number | 1721403208 |
Description | IMPEL 4X12 RIGHT GD RAM ASSY 5.5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Impel, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1721403208 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Bulk | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impel, Guide Right | Color Black |
Number of Positions 96 | Current Rating (Amps) 0.75A per Contact |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.075" (1.90mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 8 | Voltage Rating 29.9VAC/DC |
Number of Columns 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 26,72313 € | 1.282,71 € |
| Unit Price without VAT: | 26,72313 € |
|---|---|
| Unit Price with VAT: | 31,80052 € |

