120 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721301108

DigiKey Part Number
900-1721301108-ND
Manufacturer
Manufacturer Product Number
1721301108
Description
IMPEL 6PX10C RAM UNGD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
1721301108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
10
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
Shielded
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane, Orthogonal
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins and Blades
Color
Black
Connector Style
Impel™
Current Rating (Amps)
0.75A per Contact
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.90mm)
Voltage Rating
29.9VAC/DC
Number of Rows
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5261,22769 €3.183,84 €
Manufacturers Standard Package
Unit Price without VAT:61,22769 €
Unit Price with VAT:72,86095 €