Direct




1720641010 | |
|---|---|
DigiKey Part Number | WM11213-ND |
Manufacturer | |
Manufacturer Product Number | 1720641010 |
Description | CONN HEADER R/A 10POS 5.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1720641010 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.572" (14.53mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10146997-10000LF | Amphenol CS (FCI) | 2 | 609-10146997-10000LF-ND | 7,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,53642 € | 5.268,21 € |
| Unit Price without VAT: | 10,53642 € |
|---|---|
| Unit Price with VAT: | 12,53834 € |




