
1720640312 | |
|---|---|
DigiKey Part Number | 900-1720640312-ND |
Manufacturer | |
Manufacturer Product Number | 1720640312 |
Description | MEGA-FIT RA DR TH HDR TIN 12CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.572" (14.53mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 28A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,94203 € | 1.176,81 € |
| Unit Price without VAT: | 2,94203 € |
|---|---|
| Unit Price with VAT: | 3,50102 € |

