New at DigiKey
Image for 1720640302 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720640302

DigiKey Part Number
900-1720640302-ND
Manufacturer
Manufacturer Product Number
1720640302
Description
MEGA-FIT RA DR TH HDR TIN 2CKT R
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.142" (3.60mm)
Mfr
Insulation Height
0.572" (14.53mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Glow Wire Compliant
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Red
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
28A
Mounting Type
Voltage Rating
600VAC/DC
Termination
Solder
Contact Finish Thickness - Post
60.0µin (1.52µm)
Fastening Type
Locking Ramp
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8500,81481 €1.507,40 €
Manufacturers Standard Package
Unit Price without VAT:0,81481 €
Unit Price with VAT:0,96962 €