
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 4; 79 | |
Number of Positions | 186 (178 + 8 Power) | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.029" (0.75mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |

