
1720503064 | |
|---|---|
DigiKey Part Number | WM26303-ND |
Manufacturer | |
Manufacturer Product Number | 1720503064 |
Description | CONN EDGE DUAL FML 66POS 0.029 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66 (64 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.029" (0.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1720503064 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 4; 32 | Color Black |
Number of Positions 66 (64 + 2 Power) | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.063" (1.60mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.029" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| 13 | 20,10000 € | 261,30 € |
| 26 | 19,14077 € | 497,66 € |
| 52 | 18,22750 € | 947,83 € |
| 104 | 17,35827 € | 1.805,26 € |
| 260 | 16,27285 € | 4.230,94 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,66710 € |

