
1720471002 | |
|---|---|
DigiKey Part Number | 1720471002-ND |
Manufacturer | |
Manufacturer Product Number | 1720471002 |
Description | CONN RCPT 1POS R/A SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle, Female Blade Sockets Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720471002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Mating Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 7,25745 € | 4.180,29 € |
| Unit Price without VAT: | 7,25745 € |
|---|---|
| Unit Price with VAT: | 8,63637 € |

