
1720471001 | |
|---|---|
DigiKey Part Number | 1720471001-ND |
Manufacturer | |
Manufacturer Product Number | 1720471001 |
Description | CONN RCPT 1POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle, Female Blade Sockets Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720471001 Models |
Category | Color Black |
Manufacturer Molex | Fastening Type Push-Pull |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 250 V |
Number of Positions 1 | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Features Board Guide, Mating Guide | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 24 | 9,14708 € | 219,53 € |
| 48 | 8,71063 € | 418,11 € |
| 72 | 8,46486 € | 609,47 € |
| 120 | 8,16525 € | 979,83 € |
| 264 | 7,72379 € | 2.039,08 € |
| 504 | 7,37960 € | 3.719,32 € |
| 1.008 | 7,02789 € | 7.084,11 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |

