Direct

Category | Color Black |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Contact Material Copper |
Packaging Tray | Contact Finish Silver |
Part Status Obsolete | Contact Finish Thickness 100.0µin (2.54µm) |
Connector Type Header, Male Blades | Voltage Rating 600 V |
Number of Positions 5 | Current Rating (Amps) 30 A |
Pitch 0.295" (7.50mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720430505 | Molex | 0 | 1720430505-ND | 2,88016 € | Direct |




