1720430404 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 10.831
Unit Price: 3,87000 €
Datasheet
Image for 1720430404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720430404

DigiKey Part Number
1720430404-ND
Manufacturer
Manufacturer Product Number
1720430404
Description
CONN HDR 4POS 7.50MM R/A SLDR
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Molex
Color
Black
Series
Fastening Type
Locking Ramp
Packaging
Tray
Contact Material
Copper
Part Status
Obsolete
Contact Finish
Silver
Connector Type
Header, Male Blades
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
4
Voltage Rating
600 V
Pitch
0.295" (7.50mm)
Current Rating (Amps)
30 A
Mounting Type
Through Hole, Right Angle
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1720430402Molex10.831WM20894-ND3,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes