1720420808 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 4,14839 €
Datasheet
8 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720420808

DigiKey Part Number
WM12418-ND
Manufacturer
Manufacturer Product Number
1720420808
Description
CONN HDR 8POS 7.50MM PCB SLDR
Customer Reference
Detailed Description
8 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Molex
Color
Black
Series
Fastening Type
Locking Ramp
Packaging
Tray
Contact Material
Copper
Part Status
Obsolete
Contact Finish
Silver
Connector Type
Header, Male Blades
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
8
Voltage Rating
600 V
Pitch
0.295" (7.50mm)
Current Rating (Amps)
30 A
Mounting Type
Through Hole
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1720420806Molex01720420806-ND4,14839 €Direct
Obsolete
This product is no longer manufactured. View Substitutes