1720420607 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 2,78410 €
Datasheet
Image for 1720420607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720420607

DigiKey Part Number
1720420607-ND
Manufacturer
Manufacturer Product Number
1720420607
Description
CONN HDR 6POS 7.50MM PCB SLDR
Customer Reference
Detailed Description
6 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Molex
Fastening Type
Locking Ramp
Series
Contact Material
Copper
Packaging
Tray
Contact Finish
Silver
Part Status
Obsolete
Contact Finish Thickness
100.0µin (2.54µm)
Connector Type
Header, Male Blades
Voltage Rating
600 V
Number of Positions
6
Current Rating (Amps)
30 A
Pitch
0.295" (7.50mm)
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1720420605Molex01720420605-ND2,78410 €Direct
Obsolete
This product is no longer manufactured. View Substitutes