Direct



1720420208 | |
|---|---|
DigiKey Part Number | WM12413-ND |
Manufacturer | |
Manufacturer Product Number | 1720420208 |
Description | CONN HDR 2POS 7.50MM PCB SLDR |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720420208 Models |
Category | Features Board Lock |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Obsolete | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 2 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720420206 | Molex | 1.030 | WM24145-ND | 1,69000 € | Direct |




