
1720103020 | |
|---|---|
DigiKey Part Number | 900-1720103020-ND |
Manufacturer | |
Manufacturer Product Number | 1720103020 |
Description | IMPEL 5PX10C DC ASSY - GD |
Customer Reference | |
Detailed Description | 100 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 1720103020 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 50 Differential Pairs |
Packaging Tray | Features Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impel, Guide Left | Current Rating (Amps) 0.75A per Contact |
Number of Positions 100 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 10 | Base Product Number |
Number of Columns 10 |

