100 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720101020

DigiKey Part Number
900-1720101020-ND
Manufacturer
Manufacturer Product Number
1720101020
Description
IMPEL 5PX10C DC ASSY UNGUIDED
Customer Reference
Detailed Description
100 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
1720101020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Impel™
Number of Positions
100
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
10
Number of Columns
10
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
50 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
29.9VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.