




1719901038 | |
|---|---|
DigiKey Part Number | WM10779-ND |
Manufacturer | |
Manufacturer Product Number | 1719901038 |
Description | CONN RCPT IMPEL PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1719901038 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 24 Differential Pairs |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Impel™ | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.075" (1.90mm) | Voltage Rating 150V |
Number of Rows 9 | Base Product Number |
Number of Columns 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,96000 € | 17,96 € |
| 10 | 15,26900 € | 152,69 € |
| 25 | 14,31320 € | 357,83 € |
| 50 | 13,63000 € | 681,50 € |
| 240 | 12,20296 € | 2.928,71 € |
| 480 | 11,62123 € | 5.578,19 € |
| 720 | 11,29400 € | 8.131,68 € |
| Unit Price without VAT: | 17,96000 € |
|---|---|
| Unit Price with VAT: | 21,37240 € |



