




1719833042 | |
|---|---|
DigiKey Part Number | WM22032TR-ND - Tape & Reel (TR) WM22032CT-ND - Cut Tape (CT) WM22032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1719833042 |
Description | CONN NANO-PITCH I/O RCPT 42P SMD |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1719833042 Models |
Category | Number of Positions 42 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Cover |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,99800 € | 59,98 € |
| 25 | 5,62200 € | 140,55 € |
| 50 | 5,35340 € | 267,67 € |
| 100 | 5,09780 € | 509,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 4,82667 € | 1.592,80 € |
| 660 | 4,59650 € | 3.033,69 € |
| 990 | 4,46702 € | 4.422,35 € |
| 1.650 | 4,30908 € | 7.109,98 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

