
1719832642 | |
|---|---|
DigiKey Part Number | 900-1719832642-ND |
Manufacturer | |
Manufacturer Product Number | 1719832642 |
Description | NPIO 42CKT VERT FIXED TH, 1.57MM |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719832642 Models |
Category | Number of Positions 42 |
Manufacturer Molex | Mounting Type Surface Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Cover |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |

