




1719820142 | |
|---|---|
DigiKey Part Number | WM12925TR-ND - Tape & Reel (TR) WM12925CT-ND - Cut Tape (CT) WM12925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1719820142 |
Description | CONN NANO-PITCH I/O RCPT 42P RA |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1719820142 Models |
Category | Number of Positions 42 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,27900 € | 52,79 € |
| 100 | 4,48710 € | 448,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 4,36001 € | 3.052,01 € |
| 1.400 | 4,15212 € | 5.812,97 € |
| 2.100 | 4,03518 € | 8.473,88 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |


