
1719760205 | |
|---|---|
DigiKey Part Number | 900-1719760205-ND |
Manufacturer | |
Manufacturer Product Number | 1719760205 |
Description | SL LCP RTAN HDR ASY SMT 30AU 05 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719760205 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Insulation Height 0.276" (7.00mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,67778 € | 711,67 € |
| Unit Price without VAT: | 0,67778 € |
|---|---|
| Unit Price with VAT: | 0,80656 € |

