
1719710108 | |
|---|---|
DigiKey Part Number | 1719710108-ND |
Manufacturer | |
Manufacturer Product Number | 1719710108 |
Description | SL LCP VERT HDR ASSY TH 15AU 08 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719710108 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.104 | 1,27370 € | 1.406,16 € |
| Unit Price without VAT: | 1,27370 € |
|---|---|
| Unit Price with VAT: | 1,51570 € |

