
1719710009 | |
|---|---|
DigiKey Part Number | 1719710009-ND |
Manufacturer | |
Manufacturer Product Number | 1719710009 |
Description | SL LCP VERT HDR ASSY TH MATTIN 0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719710009 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 21 | 1,28905 € | 27,07 € |
| 105 | 1,15048 € | 120,80 € |
| 504 | 1,02984 € | 519,04 € |
| 1.008 | 0,98069 € | 988,54 € |
| 5.019 | 0,87574 € | 4.395,34 € |
| 10.017 | 0,83411 € | 8.355,28 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

