



1718573004 | |
|---|---|
DigiKey Part Number | WM10562TR-ND - Tape & Reel (TR) WM10562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718573004 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718573004 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.265" (6.73mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.250" (6.35mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,54610 € | 54,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,58660 € | 175,98 € |
| 600 | 0,55855 € | 335,13 € |
| 900 | 0,54279 € | 488,51 € |
| 1.500 | 0,52355 € | 785,32 € |
| 2.100 | 0,51126 € | 1.073,65 € |
| 3.000 | 0,49856 € | 1.495,68 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

