



1718250100 | |
|---|---|
DigiKey Part Number | WM12411TR-ND - Tape & Reel (TR) WM12411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718250100 |
Description | TERM BLADE FEMALE 10-12AWG SILV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Female Blade Socket Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1718250100 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,46280 € | 11,57 € |
| 50 | 0,44080 € | 22,04 € |
| 100 | 0,41990 € | 41,99 € |
| 250 | 0,39348 € | 98,37 € |
| 500 | 0,37470 € | 187,35 € |
| 1.000 | 0,35681 € | 356,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35075 € | 1.052,25 € |
| 6.000 | 0,33401 € | 2.004,06 € |
| 9.000 | 0,32460 € | 2.921,40 € |
| 15.000 | 0,31311 € | 4.696,65 € |
| 21.000 | 0,30577 € | 6.421,17 € |
| 30.000 | 0,29818 € | 8.945,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |
























