



1718133003 | |
|---|---|
DigiKey Part Number | WM10565TR-ND - Tape & Reel (TR) WM10565CT-ND - Cut Tape (CT) 900-1718133003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1718133003 |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718133003 Models |
Category | Contact Length - Mating 0.448" (11.38mm) |
Mfr | Contact Length - Post 0.093" (2.35mm) |
Series | Overall Contact Length 0.671" (17.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Pick and Place |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,42000 € | 14,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,62250 € | 62,25 € |
| 200 | 0,59280 € | 118,56 € |
| 300 | 0,57607 € | 172,82 € |
| 500 | 0,55566 € | 277,83 € |
| 700 | 0,54261 € | 379,83 € |
| 1.000 | 0,52913 € | 529,13 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


















