Similar
Similar
Similar
Similar




1718131002 | |
|---|---|
DigiKey Part Number | WM10197-ND |
Manufacturer | |
Manufacturer Product Number | 1718131002 |
Description | CONN HEADER VERT 2POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718131002 Models |
Category | Contact Length - Mating 0.448" (11.38mm) |
Mfr | Contact Length - Post 0.093" (2.35mm) |
Series | Overall Contact Length 0.671" (17.05mm) |
Packaging Bag | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644611-2 | TE Connectivity AMP Connectors | 0 | A113555-ND | 0,70105 € | Similar |
| 3-644615-2 | TE Connectivity AMP Connectors | 26.417 | A113559-ND | 0,28000 € | Similar |
| 3-644627-2 | TE Connectivity AMP Connectors | 0 | 3-644627-2-ND | 0,00000 € | Similar |
| 3-644631-2 | TE Connectivity AMP Connectors | 0 | 3-644631-2-ND | 0,65446 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.400 | 0,58053 € | 18.809,17 € |
| Unit Price without VAT: | 0,58053 € |
|---|---|
| Unit Price with VAT: | 0,69083 € |



















