
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide, Board Lock |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 52; 21 | Color Black |
Number of Positions 146 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |

