
1717741118 | |
|---|---|
DigiKey Part Number | 1717741118-ND |
Manufacturer | |
Manufacturer Product Number | 1717741118 |
Description | CONN EDGE DUAL FML 118POS 0.031 |
Customer Reference | |
Detailed Description | 118 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Category | Features Board Guide, Board Lock |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 118 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |


