
1717409288 | |
|---|---|
DigiKey Part Number | 900-1717409288-ND |
Manufacturer | |
Manufacturer Product Number | 1717409288 |
Description | IMPEL 6X12 OD RAM OPEN 5.5 W DUS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1717409288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Impel™ | |
Number of Positions | 144 | |
Number of Positions Loaded | 144 | |
Pitch | 0.092" (2.35mm) | |
Number of Rows | 12 | |
Number of Columns | 12 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 72 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 46,75025 € | 3.740,02 € |
| Unit Price without VAT: | 46,75025 € |
|---|---|
| Unit Price with VAT: | 55,63280 € |

