
1717223060 | |
|---|---|
DigiKey Part Number | 900-1717223060-ND |
Manufacturer | |
Manufacturer Product Number | 1717223060 |
Description | ZQSFP 2X3 THRU-FLOW ASSEMBLY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 228 (38 x 6) Position ZQSFP+ Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x3) | |
Connector Type | ZQSFP+ | |
Number of Positions | 228 (38 x 6) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 46,03083 € | 2.209,48 € |
| Unit Price without VAT: | 46,03083 € |
|---|---|
| Unit Price with VAT: | 54,77669 € |

