
1717222101 | |
|---|---|
DigiKey Part Number | 2266-1717222101-23-ND |
Manufacturer | |
Manufacturer Product Number | 1717222101 |
Description | ZQSFP+2X2CONN W/MTL EMI&MISS TAI |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 152 (38 x 4) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |

