
1717222002 | |
|---|---|
DigiKey Part Number | WM24135-ND |
Manufacturer | |
Manufacturer Product Number | 1717222002 |
Description | CONN ZQSFP+ RCP CAGE 2X2 152P RA |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1717222002 Models |
Category | Number of Positions 152 (38 x 4) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded, Light Pipe |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 65,81375 € | 2.106,04 € |
| Unit Price without VAT: | 65,81375 € |
|---|---|
| Unit Price with VAT: | 78,31836 € |

