
1717222001 | |
|---|---|
DigiKey Part Number | WM24134-ND |
Manufacturer | |
Manufacturer Product Number | 1717222001 |
Description | CONN ZQSFP+ RCP CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1717222001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | ZQSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 60,03438 € | 1.921,10 € |
| Unit Price without VAT: | 60,03438 € |
|---|---|
| Unit Price with VAT: | 71,44091 € |

