Image for 1717221062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717221062

DigiKey Part Number
900-1717221062-ND
Manufacturer
Manufacturer Product Number
1717221062
Description
ZQSFP 2X1 THRU-FLOW OPEN TOP ASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
76 (38 x 2)
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
Board Guide, EMI Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x1)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
ZQSFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4843,97729 €2.110,91 €
Manufacturers Standard Package
Unit Price without VAT:43,97729 €
Unit Price with VAT:52,33298 €