
1715960003 | |
|---|---|
DigiKey Part Number | 900-1715960003-ND |
Manufacturer | |
Manufacturer Product Number | 1715960003 |
Description | MEGA-FIT HEADER ASSEMBLY RA MFBL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Tray | Insulation Height 0.572" (14.53mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | 8,43560 € | 3.779,15 € |
| Unit Price without VAT: | 8,43560 € |
|---|---|
| Unit Price with VAT: | 10,03836 € |

