
1715747807 | |
|---|---|
DigiKey Part Number | 1715747807-ND |
Manufacturer | |
Manufacturer Product Number | 1715747807 |
Description | CONN HDR IMPACT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Top |
Datasheet | Datasheet |
EDA/CAD Models | 1715747807 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Top | Color Black |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 12 | Voltage Rating 30V |
Number of Columns 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,55650 € | 5.655,65 € |
| Unit Price without VAT: | 56,55650 € |
|---|---|
| Unit Price with VAT: | 67,30224 € |

