
1715737637 | |
|---|---|
DigiKey Part Number | 900-1715737637-ND |
Manufacturer | |
Manufacturer Product Number | 1715737637 |
Description | IMPACT 3P OD-RAM TOP GUIDE 270 4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Top |
Datasheet | Datasheet |
EDA/CAD Models | 1715737637 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Top | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 18 Differential Pairs | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 31,42617 € | 5.656,71 € |
| Unit Price without VAT: | 31,42617 € |
|---|---|
| Unit Price with VAT: | 37,39714 € |

