
1715731617 | |
|---|---|
DigiKey Part Number | 1715731617-ND |
Manufacturer | |
Manufacturer Product Number | 1715731617 |
Description | CONN HDR IMPACT 54POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 1715731617 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 18 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 54 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 27,90122 € | 5.022,22 € |
| Unit Price without VAT: | 27,90122 € |
|---|---|
| Unit Price with VAT: | 33,20245 € |

