
1715651001 | |
|---|---|
DigiKey Part Number | 1715651001-ND |
Manufacturer | |
Manufacturer Product Number | 1715651001 |
Description | CONN ZQSFP+ RCPT CAGE 2X1 76P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1715651001 Models |
Category | Number of Positions 76 (38 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 30,07104 € | 1.443,41 € |
| Unit Price without VAT: | 30,07104 € |
|---|---|
| Unit Price with VAT: | 35,78454 € |

