
1715001022 | |
|---|---|
DigiKey Part Number | 900-1715001022-ND |
Manufacturer | |
Manufacturer Product Number | 1715001022 |
Description | IMPEL 6PX12C ORTHO DC ASSY - UNG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1715001022 Models |
Category | Number of Columns 12 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 72 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard, Orthogonal | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Impel™ | Current Rating (Amps) 0.75A per Contact |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.092" (2.35mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 85,87822 € | 15.458,08 € |
| Unit Price without VAT: | 85,87822 € |
|---|---|
| Unit Price with VAT: | 102,19508 € |

