2 Position Rectangular Header Connector Solder Eyelet Silver 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Header Connector Solder Eyelet Silver 18 AWG
1714671001
1714671001

1714671001

DigiKey Part Number
WM14752-ND
Manufacturer
Manufacturer Product Number
1714671001
Description
CONN HEADER 2POS SOLDER 18AWG
Customer Reference
Detailed Description
2 Position Rectangular Header Connector Solder Eyelet Silver 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
1714671001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin, Power
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
18 AWG
Features
IP6K9K
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 557 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

557In Stock
Ships from WEC