2 Position Rectangular Receptacle Connector Crimp Silver 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector Crimp Silver 1/0 AWG
1714669001
1714669001

1714669001

DigiKey Part Number
WM17623-ND
Manufacturer
Manufacturer Product Number
1714669001
Description
CONN RCPT 2P CRIMP 1/0AWG SILVER
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Silver 1/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
1714669001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Latch Lock
Series
Cable Termination
Crimp
Packaging
Tray
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
1/0 AWG
Connector Type
Receptacle
Features
IP6K9K
Contact Type
Female Socket, Power
Contact Finish
Silver
Number of Positions
2
Color
Orange
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.