
1714461112 | |
|---|---|
DigiKey Part Number | 900-1714461112-ND |
Manufacturer | |
Manufacturer Product Number | 1714461112 |
Description | SPEEDSTACK PLUG ASSY, 60 CKT, 4M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1714461112 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.154" (3.90mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,39623 € | 24.792,46 € |
| Unit Price without VAT: | 12,39623 € |
|---|---|
| Unit Price with VAT: | 14,75151 € |

